Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- RS Stock No.:
- 260-5231
- Mfr. Part No.:
- TLD1314ELXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
In Stock
- 2,445 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.036 | €5.18 |
| 50 - 95 | €0.862 | €4.31 |
| 100 - 245 | €0.72 | €3.60 |
| 250 - 995 | €0.674 | €3.37 |
| 1000 + | €0.47 | €2.35 |
*price indicative
- RS Stock No.:
- 260-5231
- Mfr. Part No.:
- TLD1314ELXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 120mA | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.5W | |
| Mount Type | Surface | |
| Package Type | SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS, IPC/JEDEC J-STD-020 | |
| Series | TLD1314E | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 120mA | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.5W | ||
Mount Type Surface | ||
Package Type SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS, IPC/JEDEC J-STD-020 | ||
Series TLD1314E | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 5.5V | ||
Infineon TLD1314E Series LED Driver IC, 1.5W Maximum Output Power, 120mA Output Current - TLD1314ELXUMA1
This LED driver IC is a Compact surface-mount regulator for driving LEDs from DC supplies. It accepts a wide input range and provides controlled current output with pulse-width modulation dimming capability, designed for applications requiring a small footprint and operation across extended temperature conditions.
Features and Benefits:
• 120mA Output Current delivers stable LED illumination
• PWM dimming operation enables precise brightness control
• 1.5W Maximum Output Power supports small LED loads
• 5.5V to 40V Input Voltage range accepts varied DC sources
• RoHS and IPC/JEDEC approvals support regulated manufacturing
• PWM dimming operation enables precise brightness control
• 1.5W Maximum Output Power supports small LED loads
• 5.5V to 40V Input Voltage range accepts varied DC sources
• RoHS and IPC/JEDEC approvals support regulated manufacturing
Applications
• Suitable for automotive lighting modules requiring AEC‑Q100
• Ideal for indicator and backlight circuits with PWM dimming
• Used with Compact consumer lighting assemblies on PCBs
• Can be used for low‑power signage and indicator lamps
• Used for auxiliary LED illumination in vehicle interiors
• Ideal for indicator and backlight circuits with PWM dimming
• Used with Compact consumer lighting assemblies on PCBs
• Can be used for low‑power signage and indicator lamps
• Used for auxiliary LED illumination in vehicle interiors
What package format does it use for PCB assembly?
It is supplied in an SSOP‑14 package for surface‑mounted placement with 14 pins.
What thermal range can it tolerate during operation?
It is rated to function from -40°C up to 150°C for high‑temperature environments.
What is the usable output voltage range for driving LEDs?
The device provides an output voltage window between 5.5V and 40V to accommodate different LED strings.
Is it suitable for automotive qualification requirements?
Yes, it meets AEC‑Q100 standards for use in automotive electronic systems.
Related links
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD2314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14
- Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD2311ELXUMA1 LED Driver IC, 40V 60 mA 14-Pin TSDSO-14
