Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- RS Stock No.:
- 262-7277
- Mfr. Part No.:
- ISL97682IRTZ-TK
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7277
- Mfr. Part No.:
- ISL97682IRTZ-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Output Current | 100mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 45V | |
| Input Voltage Type | AC | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 750μm | |
| Series | ISL97682 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Output Current 100mA | ||
Product Type LED Driver IC | ||
Input Voltage 45V | ||
Input Voltage Type AC | ||
Mount Type Surface | ||
Package Type TQFN | ||
Number of Pins 16 | ||
Maximum Output Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 750μm | ||
Series ISL97682 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard No | ||
Minimum Output Voltage 0mV | ||
The Renesas Electronics LED driver ICs are intersils highly integrated channel LED drivers that are suitable for medium size TFT-LCD backlights. it consist of a channels phase shift control which is used to minimize the input, output ripple characteristics and load transient, which help eliminate or reduce the video and audio noise interference from the backlight driver operation.
PWM Dimming Linearity
PWM Dimming with Adjustable Dimming Frequency
Related links
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- Renesas Electronics ISL97684IRTZ-TK LED Driver IC, 45V 50 mA 16-Pin TQFN
- Renesas Electronics ISL97684IRTZ LED Driver IC, 45V 50 mA 16-Pin TQFN
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 45V 100 mA 6-Pin SOT-26
- onsemi NSI45090JDT4G LED Driver IC, 45V 160 mA 3-Pin TO-252
- onsemi NSI45015WT1G LED Driver IC, 45V 15 mA 2-Pin SOD-123
- onsemi NSI45020AT1G LED Driver IC, 45V 20 mA 2-Pin SOD-123
