DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
- RS Stock No.:
- 246-7457
- Mfr. Part No.:
- BCR430UW6Q-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7457
- Mfr. Part No.:
- BCR430UW6Q-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 100mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 45V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BCR430UW6Q | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Minimum Output Voltage | -0.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 100mA | ||
Product Type LED Driver IC | ||
Input Voltage 45V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Number of Pins 6 | ||
Maximum Output Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BCR430UW6Q | ||
Length 3mm | ||
Height 1.1mm | ||
Width 1.6mm | ||
Minimum Output Voltage -0.5V | ||
Automotive Standard AEC-Q100 | ||
The DidoesZetex monolithically integrated linear LED controller designed to function as a Constant current Regulator (CCR) for linear LED driving. The device operates over a voltage range from 5V to 42V and regulates the output LED current up to 100mA, set by an external resistor. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. The low voltage drop during current regulation allows efficient driving of LED strings with a range of forward voltages and supply voltage tolerances. The LED current is adjustable between 5mA to 100mA with an external Resistor. No external capacitor is required for stable operation/The LED dimming is done using PWM.
Supply voltage of 5V to 42V and high power 1W dissipation in SOT26 LED current tolerance of ±5% at 95mA output current Thermal protection reduces LED current at elevated temperature Low typical saturation voltage of 115mV at 50mA
Related links
- DiodesZetex LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex AL8116W6-7 LED Driver IC, 56V 30 mA 6-Pin SOT-26
- DiodesZetex AL5801W6-7 LED Driver IC, 100V 350 mA 6-Pin SOT-26
- DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26
