ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP
- RS Stock No.:
- 266-3774
- Mfr. Part No.:
- BD18397RUV-ME2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€3,552.00
(exc. VAT)
€4,368.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €1.776 | €3,552.00 |
| 4000 + | €1.714 | €3,428.00 |
*price indicative
- RS Stock No.:
- 266-3774
- Mfr. Part No.:
- BD18397RUV-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 3.2A | |
| Product Type | LED Driver IC | |
| Input Voltage | 65V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, Analogue | |
| Mount Type | Surface | |
| Package Type | HTSSOP | |
| Number of Pins | 48 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| Height | 1mm | |
| Width | 8.1mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Output Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 3.2A | ||
Product Type LED Driver IC | ||
Input Voltage 65V | ||
Input Voltage Type DC | ||
Dimming Operation PWM, Analogue | ||
Mount Type Surface | ||
Package Type HTSSOP | ||
Number of Pins 48 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 12.5mm | ||
Height 1mm | ||
Width 8.1mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Output Voltage 2V | ||
The ROHM current LED driver are 2ch synchronous buck DC/DC LED drivers with using on-time topology supporting near fixed switching frequency and fast switching duty regulation and with using average LED current feed buck topology for more accreted LED current regulation system over wide input, LED output range.
Average LED current regulation
LIMP-HOME mode
Thermal shutdown
Related links
- ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP
- ROHM LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- ROHM LED Driver IC 48 V 120 mA 24-Pin HTSSOP
- ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
