Infineon BCR402UE6327HTSA1 LED Driver IC, 40V dc 65 mA 6-Pin SC-74

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
752-8031
Mfr. Part No.:
BCR402UE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

65mA

Input Voltage

40V dc

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

750mW

Mount Type

Through Hole

Package Type

SC-74

Number of Pins

6

Maximum Output Voltage

38V

Height

1.1mm

Length

2.92mm

Standards/Approvals

No

Series

BCR402U

Width

1.6mm

Automotive Standard

AEC-Q101

Display Drivers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy