Infineon LED Driver IC, 40V dc 200 mA 6-Pin SC-74

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-8884
Mfr. Part No.:
BCR420UE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

200mA

Product Type

LED Driver IC

Input Voltage

40V dc

Input Voltage Type

DC

Maximum Output Power

500mW

Mount Type

Through Hole

Package Type

SC-74

Number of Pins

6

Maximum Output Voltage

38V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Series

BCR420U

Height

1.1mm

Width

1.6mm

Standards/Approvals

No

Length

2.92mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

Display Drivers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy