Infineon BCR320UE6327HTSA1 LED Driver IC, 25V dc 300 mA 6-Pin SC-74

Subtotal (1 pack of 10 units)*

€2.09

(exc. VAT)

€2.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 620 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.209€2.09

*price indicative

Packaging Options:
RS Stock No.:
753-2756
Distrelec Article No.:
304-45-299
Mfr. Part No.:
BCR320UE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

LED Driver IC

Output Current

300mA

Input Voltage

25V dc

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

500mW

Mount Type

Through Hole

Package Type

SC-74

Number of Pins

6

Maximum Output Voltage

16V

Width

1.6mm

Series

BCR320U

Height

1.1mm

Length

2.92mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Display Drivers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy