Microchip CL2N3-G LED Driver IC, 5V dc, 90 V dc 22 mA 3-Pin TO-92
- RS Stock No.:
- 829-3238
- Mfr. Part No.:
- CL2N3-G
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.84
(exc. VAT)
€10.88
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 940 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.442 | €8.84 |
| 40 - 80 | €0.418 | €8.36 |
| 100 + | €0.382 | €7.64 |
*price indicative
- RS Stock No.:
- 829-3238
- Mfr. Part No.:
- CL2N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LED Driver IC | |
| Output Current | 22mA | |
| Input Voltage | 5V dc, 90V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | FET | |
| Maximum Output Power | 600mW | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Number of Pins | 3 | |
| Maximum Output Voltage | 90V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Height | 5.34mm | |
| Length | 4.4mm | |
| Minimum Output Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LED Driver IC | ||
Output Current 22mA | ||
Input Voltage 5V dc, 90V dc | ||
Input Voltage Type DC | ||
Dimming Operation FET | ||
Maximum Output Power 600mW | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Number of Pins 3 | ||
Maximum Output Voltage 90V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Height 5.34mm | ||
Length 4.4mm | ||
Minimum Output Voltage 5V | ||
Automotive Standard No | ||
Supertex Linear Constant Current LED Drivers, Microchip
LED Drivers, Microchip
Related links
- Microchip LED Driver IC 90 V dc 22 mA 3-Pin TO-92
- Microchip CL2N8-G LED Driver IC 90 V dc 22 mA 4-Pin SOT-89
- Microchip CL520N3-G LED Driver IC 90 V dc 20 mA 3-Pin TO-92
- DiodesZetex LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex ZXLD1371EST16TC LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
- Microchip CL320SG-G LED Driver IC 90 V 8-Pin SOIC
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B
- DiodesZetex AL8871QT16E-13 LED Driver IC 60 V 18 mA 16-Pin TSSOP
