Microchip CL520N3-G LED Driver IC, 4.75V dc, 90 V dc 20 mA 3-Pin TO-92

Subtotal (1 bag of 1000 units)*

€540.00

(exc. VAT)

€660.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.54€540.00

*price indicative

RS Stock No.:
170-4345
Mfr. Part No.:
CL520N3-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

LED Driver IC

Output Current

20mA

Input Voltage

4.75V dc, 90V dc

Input Voltage Type

DC

Mount Type

Through Hole

Package Type

TO-92

Number of Pins

3

Maximum Output Voltage

90V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

CL520

Minimum Output Voltage

1V

Automotive Standard

No

COO (Country of Origin):
TH

Supertex Linear Constant Current LED Drivers, Microchip


LED Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy