Microchip LED Driver IC, 450V dc, 8 V dc 165 mA 8-Pin SOIC
- RS Stock No.:
- 889-5727
- Mfr. Part No.:
- HV9910BLG-G
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,455.20
(exc. VAT)
€3,019.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.744 | €2,455.20 |
*price indicative
- RS Stock No.:
- 889-5727
- Mfr. Part No.:
- HV9910BLG-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LED Driver IC | |
| Output Current | 165mA | |
| Input Voltage | 450V dc, 8V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 630mW | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LED Driver IC | ||
Output Current 165mA | ||
Input Voltage 450V dc, 8V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 630mW | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Supertex General Purpose LED Drivers
LED Drivers, Microchip
Related links
- Microchip LED Driver IC 8 V dc 165 mA 8-Pin SOIC
- Microchip HV9910BLG-G LED Driver IC 8 V dc 165 mA 8-Pin SOIC
- Microchip LED Driver IC 8 V dc 165 mA 16-Pin SOIC
- Microchip HV9961LG-G LED Driver IC 8 V dc 165 mA 8-Pin SOIC
- Microchip HV9961NG-G LED Driver IC 8 V dc 165 mA 16-Pin SOIC
- Microchip HV9910CLG-G LED Driver IC 450 V dc 165 mA 8-Pin SOIC
- Microchip CL320SG-G LED Driver IC 90 V 8-Pin SOIC
- Microchip LED Driver IC 90 V dc 22 mA 3-Pin TO-92
