Microchip HV9910CLG-G LED Driver IC, 15V dc, 450 V dc 165 mA 8-Pin SOIC

Subtotal (1 reel of 3300 units)*

€973.50

(exc. VAT)

€1,197.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.295€973.50

*price indicative

RS Stock No.:
178-5350
Mfr. Part No.:
HV9910CLG-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Current

165mA

Product Type

LED Driver IC

Input Voltage

15V dc, 450V dc

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

650mW

Mount Type

Through Hole

Package Type

SOIC

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

HV9910C

Height

1.75mm

Standards/Approvals

RoHS Compliant

Width

3.9mm

Automotive Standard

No

Supertex General Purpose LED Drivers


LED Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy