Texas Instruments LED Driver IC, 6V dc, 75 V dc 1 A 8-Pin HSOP
- RS Stock No.:
- 921-6904
- Mfr. Part No.:
- LM3404HVMR/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-6904
- Mfr. Part No.:
- LM3404HVMR/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 1A | |
| Product Type | LED Driver IC | |
| Input Voltage | 6V dc, 75V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 73V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | LM3404HV | |
| Automotive Standard | No | |
| Minimum Output Voltage | 200mV | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 1A | ||
Product Type LED Driver IC | ||
Input Voltage 6V dc, 75V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type HSOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 73V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series LM3404HV | ||
Automotive Standard No | ||
Minimum Output Voltage 200mV | ||
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
Related links
- Texas Instruments LM3404HVMR/NOPB LED Driver IC 75 V dc 1 A 8-Pin HSOP
- Texas Instruments LED Driver 75 V 5 A SOP
- Texas Instruments LM3404MR/NOPB LED Driver IC 6 V dc 1 A 8-Pin HSOP
- Texas Instruments LED Driver IC 60 V 2.5 A 10-Pin
- DiodesZetex ZXLD1370EST16TC LED Driver IC 60 V dc 18 mA 16-Pin TSSOP
- Texas Instruments LED Driver, 12V 2 A SOP
- Texas Instruments LED Driver 5.5 V 23 mA SOP
- Texas Instruments LM3409HVEVAL/NOPB LED Driver Development Kit LED Driver Evaluation Board for LM3409HV for LM3409HV
