DiodesZetex ZXLD1370EST16TC LED Driver IC, 6V dc, 60 V dc 18 mA 16-Pin TSSOP
- RS Stock No.:
- 122-0321
- Mfr. Part No.:
- ZXLD1370EST16TC
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€4,150.00
(exc. VAT)
€5,100.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.66 | €4,150.00 |
*price indicative
- RS Stock No.:
- 122-0321
- Mfr. Part No.:
- ZXLD1370EST16TC
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 18mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 6V dc, 60V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | DC Voltage, PWM | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 100μm | |
| Width | 4.5mm | |
| Series | ZXLD1370 | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 18mA | ||
Product Type LED Driver IC | ||
Input Voltage 6V dc, 60V dc | ||
Input Voltage Type DC | ||
Dimming Operation DC Voltage, PWM | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 100μm | ||
Width 4.5mm | ||
Series ZXLD1370 | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex ZXLD1370EST16TC LED Driver IC 60 V dc 18 mA 16-Pin TSSOP
- DiodesZetex LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex ZXLD1371EST16TC LED Driver IC 65 V dc 18 mA 16-Pin TSSOP
- DiodesZetex AL8871QT16E-13 LED Driver IC 60 V 18 mA 16-Pin TSSOP
- Texas Instruments LM3404HVMR/NOPB LED Driver IC 75 V dc 1 A 8-Pin HSOP
- Texas Instruments LED Driver IC 75 V dc 1 A 8-Pin HSOP
- DiodesZetex AL1783T16E-13 LED Driver IC, 65V 300 mA 16-Pin TSSOP-16-EP
- DiodesZetex AL5873QT16E-13 LED Driver IC 55 V 250 mA 16-Pin TSSOP
