MEAN WELL IP67 1 Output LED Driver, 54V, 100 W Dimmable
- RS Stock No.:
- 106-563
- Distrelec Article No.:
- 301-34-565
- Mfr. Part No.:
- ELG-100-54A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 106-563
- Distrelec Article No.:
- 301-34-565
- Mfr. Part No.:
- ELG-100-54A-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 54V | |
| Mount Type | Chassis | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELGC | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 96W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 54V | ||
Mount Type Chassis | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELGC | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS | ||
Power Dissipation 96W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with Mix Mode (CV+CC) and PFC. It has a 3 wire input and an output of 54VDC at 1.78A. With the ability to adjust CC with a Potentiometer and IP65 cable output, this LED driver is versatile and reliable for various applications.
AC-DC Single output LED Driver with Mix Mode (CV+CC) and PFC
Output of 54VDC at 1.78A for efficient power supply
Adjustable CC with Potentiometer for flexibility
IP65 Cable output for added durability and protection
Related links
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 36V, 100 W Dimmable
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 76 W Dimmable
