MEAN WELL IP65, IP67 LED Driver, 36V, 100 W Dimmable
- RS Stock No.:
- 106-569
- Distrelec Article No.:
- 303-07-839
- Mfr. Part No.:
- ELG-100-36
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 106-569
- Distrelec Article No.:
- 303-07-839
- Mfr. Part No.:
- ELG-100-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 36V | |
| Dimming Operation | Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Series | ELG-100 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 36V | ||
Dimming Operation Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
Series ELG-100 | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED Driver that offers a mix mode of Constant Voltage (CV) and Constant Current (CC) with Power Factor Correction (PFC). It delivers an output of 36Vdc at 2.66A, making it suitable for various lighting applications.
Mix mode of CV+CC with PFC for efficient power supply
Output of 36Vdc at 2.66A for reliable performance
Compact and enclosed metal housing design for durability
Wide input voltage range of 100-305V for flexibility
IP67 rated for protection against dust and water
Adjustable Io and Vo through built-in potentiometer for customization
Related links
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 100.8 W, 2.8A LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
