MEAN WELL IP65, IP67 LED Driver, 95V, 100 W 3 in 1
- RS Stock No.:
- 106-579
- Distrelec Article No.:
- 303-07-846
- Mfr. Part No.:
- ELG-100-C1050A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.96 |
*price indicative
- RS Stock No.:
- 106-579
- Distrelec Article No.:
- 303-07-846
- Mfr. Part No.:
- ELG-100-C1050A-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 95V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | 3 in 1 | |
| Terminal Type | Ac/N | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Series | ELG-100-C | |
| Standards/Approvals | 102, BS EN/EN55015, BS EN/EN61000-3-2, BS EN/EN61000-3-3, EAC TP TC 020, GB17743, IEC62386-101, IS 15885(Part 2/Sec13), KC KN15, KN61547 GB17625.1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 95V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 305V | ||
Dimming Operation 3 in 1 | ||
Terminal Type Ac/N | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Series ELG-100-C | ||
Standards/Approvals 102, BS EN/EN55015, BS EN/EN61000-3-2, BS EN/EN61000-3-3, EAC TP TC 020, GB17743, IEC62386-101, IS 15885(Part 2/Sec13), KC KN15, KN61547 GB17625.1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL high-quality AC-DC single output LED driver with PFC, featuring a 3-wire input and an output of 95VDC at 1.05A. Designed with IP65 protection, this driver offers adjustable constant current with a potentiometer, ensuring efficient and reliable performance for LED lighting applications.
AC-DC Single output LED Driver with PFC
IP65 rated for protection against dust and moisture
Adjustable constant current output for precise lighting control
Compact and durable metal housing design
Wide input voltage range for versatile installation options
60 Months Warranty pack for added peace of mind
Related links
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 95V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP65 151V 1.05A 3 in 1
- MEAN WELL IP65 286V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 297V, 100 W Constant Current / Constant Voltage
