MEAN WELL IP67, IP65 LED Driver, 95V, 100 W, 1.05kA 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 106-613
- Distrelec Article No.:
- 303-07-845
- Mfr. Part No.:
- ELG-100-C1050-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 15 February 2027
- Plus 3 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 106-613
- Distrelec Article No.:
- 303-07-845
- Mfr. Part No.:
- ELG-100-C1050-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 95V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | DC, AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 48V, 95V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05kA | |
| Standards/Approvals | IS 15885(Part 2/Sec13), etc, BS EN/EN61000-3-2, BS EN/EN55015 | |
| Series | ELG-100-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 95V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type DC, AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 48V, 95V | ||
Operating Modes Constant Current | ||
Driver Current 1.05kA | ||
Standards/Approvals IS 15885(Part 2/Sec13), etc, BS EN/EN61000-3-2, BS EN/EN55015 | ||
Series ELG-100-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with PFC, designed to provide an output of 95VDC at 1.05A. With a CC fixed output and IP67 rating, this driver is a reliable solution for various applications in the LED lighting industry.
AC-DC single output LED driver with PFC
Output of 95VDC at 1.05A
CC fixed output for stable performance
IP67 rating for protection against dust and water
Metal housing for durability
Wide input voltage range of 100-305V
Suitable for LED applications
60-month warranty for peace of mind
Related links
- MEAN WELL IP67 72V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 143V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 100 W Dimmable
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 1.1A 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 200V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 72V, 100 W 3 in 1 Constant Current LED Driver
