MEAN WELL IP67, IP65 LED Driver, 48V, 100 W Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 106-607
- Distrelec Article No.:
- 303-07-843
- Mfr. Part No.:
- ELG-100-48B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€43.24
(exc. VAT)
€53.19
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.24 |
*price indicative
- RS Stock No.:
- 106-607
- Distrelec Article No.:
- 303-07-843
- Mfr. Part No.:
- ELG-100-48B-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 48V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | RoHS Status: Exempt, IS 15885(Part 2/Sec13) | |
| Series | ELG-100 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 48V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals RoHS Status: Exempt, IS 15885(Part 2/Sec13) | ||
Series ELG-100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with Mix Mode (CV+CC) and PFC. It offers an output of 48VDC at 2A with 3 in 1 dimming, making it a versatile and efficient power supply solution for LED applications.
AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC
Output 48VDC at 2A
3 in 1 dimming capability
IP67 rated for outdoor use
Comes with a cable output for easy installation
Wide input voltage range of 100-305V
Offers constant current (C.C.), constant power (C.P.), and constant voltage (C.V.) modes
Metal housing for durability and heat dissipation
Related links
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 100 W Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 1.1A 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 200V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 1.2A 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
