MEAN WELL IP67, IP65 LED Driver, 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-511
- Distrelec Article No.:
- 301-34-707
- Mfr. Part No.:
- ELG-240-48DA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€51.40
(exc. VAT)
€63.22
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 February 2027
- Plus 6 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.40 |
*price indicative
- RS Stock No.:
- 149-511
- Distrelec Article No.:
- 301-34-707
- Mfr. Part No.:
- ELG-240-48DA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | KC61347-2-13, UL8750(typeHL), EAC TP TC 004, GB19510.1, GB19510.14, BS EN/EN62384, KC61347-1, IEC/BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, IS 15885(Part 2/Sec13), IEC/BS EN/ES/NZS 61347-1 | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals KC61347-2-13, UL8750(typeHL), EAC TP TC 004, GB19510.1, GB19510.14, BS EN/EN62384, KC61347-1, IEC/BS EN/ES/NZS 61347-2-13, CSA C22.2 No. 250.13-12, IS 15885(Part 2/Sec13), IEC/BS EN/ES/NZS 61347-1 | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED Driver with a mix mode (CV+CC) that comes with PFC. It offers an output of 48Vdc at 5A and allows dimming with DALI. This product is designed to provide efficient and reliable power supply for LED lighting applications.
Mix mode (CV+CC) with PFC for stable performance
Output of 48Vdc at 5A for powering LEDs
Dimming capability with DALI for flexible lighting control
IP67 rating for protection against dust and water
Compact and enclosed metal housing for durability
Adjustable current and voltage settings for customization
Wide input voltage range of 100-305V for versatility
Related links
- MEAN WELL IP67 48V 1.2A 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 5A DALI
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 42V, 240 W Dimmable Constant Current LED Driver
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 36V 1.2A Additive Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
