MEAN WELL IP65, IP67 LED Driver, 119V, 59 V, 250 W, 2.1A 3 in 1 Constant Current Mode LED Driver
- RS Stock No.:
- 145-105
- Distrelec Article No.:
- 301-57-172
- Mfr. Part No.:
- HLG-240H-C2100B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€63.10
(exc. VAT)
€77.61
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.10 |
*price indicative
- RS Stock No.:
- 145-105
- Distrelec Article No.:
- 301-57-172
- Mfr. Part No.:
- HLG-240H-C2100B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 119V, 59V | |
| Product Type | LED Driver | |
| Maximum Output Power | 250W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Current Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 2.1A | |
| Operating Modes | Constant Current | |
| Series | HLG-240H-C | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61000-3-2 Class C ( load50%), BS EN/EN61000-3-3, GB/T 17743 GB17625.1 EAC TP TC 020 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 119V, 59V | ||
Product Type LED Driver | ||
Maximum Output Power 250W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Current Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Driver Current 2.1A | ||
Operating Modes Constant Current | ||
Series HLG-240H-C | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61000-3-2 Class C ( load50%), BS EN/EN61000-3-3, GB/T 17743 GB17625.1 EAC TP TC 020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL IP65 179V 250 W, 2.5A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 178V 250 W, 1.1A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- 250W Constant Current Mode LED Driver
- MEAN WELL IP65 119V 250 W
- MEAN WELL IP65 119V 250 W Constant Current
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
