MEAN WELL IP67, IP65 LED Driver, 183V, 91 V, 320 W 3 in 1 Constant Current Mode LED Driver
- RS Stock No.:
- 145-151
- Distrelec Article No.:
- 301-34-810
- Mfr. Part No.:
- HLG-320H-C1750B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€108.62
(exc. VAT)
€133.60
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €108.62 |
*price indicative
- RS Stock No.:
- 145-151
- Distrelec Article No.:
- 301-34-810
- Mfr. Part No.:
- HLG-320H-C1750B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 183V, 91V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Current Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Series | HLG-320H-C | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61000-4-2, BS EN/EN61347-2-13, BS EN/EN61547, BS EN/EN62384 independent, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(typeHL), BS EN/EN61000-3-2 Class C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 183V, 91V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Current Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Series HLG-320H-C | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61000-4-2, BS EN/EN61347-2-13, BS EN/EN61547, BS EN/EN62384 independent, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(typeHL), BS EN/EN61000-3-2 Class C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 183V 320 W
- 320W Constant Current Mode LED Driver
- MEAN WELL IP65 46V 320 W
- MEAN WELL IP67 LED Driver 91 V 3 in 1
