MEAN WELL IP67 LED Driver, 148V, 74 V, 315 W, 2.8A 3 in 1 Constant Power Mode LED Driver
- RS Stock No.:
- 145-195
- Distrelec Article No.:
- 303-67-561
- Mfr. Part No.:
- XLG-320-M-A
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€54.40
(exc. VAT)
€66.91
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €54.40 | - |
| 10 + | €48.96 | 9% |
*price indicative
- RS Stock No.:
- 145-195
- Distrelec Article No.:
- 303-67-561
- Mfr. Part No.:
- XLG-320-M-A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 148V, 74V | |
| Product Type | LED Driver | |
| Maximum Output Power | 315W | |
| Input Voltage | 100V ac, 305V ac | |
| Sub Type | Constant Power Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Driver Current | 2.8A | |
| Operating Modes | Constant Power | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Series | XLG-320 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 148V, 74V | ||
Product Type LED Driver | ||
Maximum Output Power 315W | ||
Input Voltage 100V ac, 305V ac | ||
Sub Type Constant Power Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Driver Current 2.8A | ||
Operating Modes Constant Power | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
Series XLG-320 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Constant Power LED driver comes with built-in active PFC. It is designed in a class I metal casing with IP67 protection. This driver allows for an adjustable output current of 1400mA, ensuring reliable performance for LED applications.
Surge protection
OLP, SCP, OVP, OTP protection
Related links
- MEAN WELL IP67 LED Driver 74 V 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 56 V 5.6A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 LED Driver 300 V 1.4A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP65 148V 150 W Additive 1 to 10V dc V dc
- MEAN WELL IP65 5 Output LED Driver 74 V 1.05A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 74 V 1.05A LED Driver
- MEAN WELL IP67 5 Output LED Driver 74 V 1.05A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 LED Driver 305 V, 315 W Dimmable
