MEAN WELL IP67 LED Driver, 148V, 74 V, 315 W 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 145-060
- Distrelec Article No.:
- 303-67-562
- Mfr. Part No.:
- XLG-320-M-AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€57.30
(exc. VAT)
€70.48
(inc. VAT)
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €57.30 |
*price indicative
- RS Stock No.:
- 145-060
- Distrelec Article No.:
- 303-67-562
- Mfr. Part No.:
- XLG-320-M-AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 148V, 74V | |
| Product Type | LED Driver | |
| Maximum Output Power | 315W | |
| Input Voltage | 100V ac, 305V ac | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Power | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, EAC TP TC 004, EN 60335-2-24 Annex CC, EN 60335-2-89 Annex BB, ENEC BS EN/EN61347-1, EN/EN60335-1, GB19510.1, GB19510.14, BS EN/EN61547, KC61347-1, KC61347-2-13, UL8750(type”HL”), IS15885(Part2/Sec13), BS EN/EN62384, BS EN/EN61347-2-13 independent | |
| Series | XLG-320 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 148V, 74V | ||
Product Type LED Driver | ||
Maximum Output Power 315W | ||
Input Voltage 100V ac, 305V ac | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Power | ||
Standards/Approvals CSA C22.2 No. 250.13-12, EAC TP TC 004, EN 60335-2-24 Annex CC, EN 60335-2-89 Annex BB, ENEC BS EN/EN61347-1, EN/EN60335-1, GB19510.1, GB19510.14, BS EN/EN61547, KC61347-1, KC61347-2-13, UL8750(type”HL”), IS15885(Part2/Sec13), BS EN/EN62384, BS EN/EN61347-2-13 independent | ||
Series XLG-320 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 74 V 2.8A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 5 Output LED Driver 74 V 1.05A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 148V 150 W Additive 1 to 10V dc V dc
- MEAN WELL IP65 5 Output LED Driver 74 V 1.05A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 74 V 1.05A LED Driver
- MEAN WELL IP67 LED Driver 300 V 1.4A 3 in 1 Constant Power Mode LED Driver
- MEAN WELL IP67 LED Driver 56 V, 315 W 3 in 1
- MEAN WELL IP67 LED Driver 650 W 10V PWM Resistance
