MEAN WELL LED Driver, 24V, 150 W, 6.3A Slim Type Low Profile Switching Power Supply / LED Driver
- RS Stock No.:
- 145-243
- Distrelec Article No.:
- 303-86-484
- Mfr. Part No.:
- SLD-150-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€29.50
(exc. VAT)
€36.28
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 21 December 2026
- Plus 11 unit(s) shipping from 15 March 2027
- Plus 11 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.50 |
*price indicative
- RS Stock No.:
- 145-243
- Distrelec Article No.:
- 303-86-484
- Mfr. Part No.:
- SLD-150-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 150W | |
| Input Voltage | 120V ac, 305V ac | |
| Sub Type | Slim Type Low Profile Switching Power Supply / LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Pin | |
| Driver Current | 6.3A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN61000-3-2, BS EN/EN55015(CISPR15)/EN55014, GB/T 17743, GB17625.1, BS EN/EN61000-3-3 | |
| Series | SLD-150 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 150W | ||
Input Voltage 120V ac, 305V ac | ||
Sub Type Slim Type Low Profile Switching Power Supply / LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Pin | ||
Driver Current 6.3A | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN61000-3-2, BS EN/EN55015(CISPR15)/EN55014, GB/T 17743, GB17625.1, BS EN/EN61000-3-3 | ||
Series SLD-150 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Switching power supply/LED driver offering a constant voltage output. This driver is designed for constant voltage and constant current applications. It is compliant with BS EN/EN61347/EN60335-1 regulations and offers a slim and compact housing design.
PFC function for improved energy efficiency
Slim and compact housing design for easy installation
5 year warranty
Related links
- MEAN WELL LED Driver 56 V 12A Slim Type Low Profile Switching Power Supply / LED Driver
- MEAN WELL IP67 1 Output LED Driver 8.12 V, 150 W Power Supply
- PowerLED IP65 5 Output LED Driver 150 W, 6.3A LED Driver
- RS PRO IP67 LED Driver 150 W, 6.3A
- MEAN WELL IP67 5 Output LED Driver 151.2 W, 6.3A LED Driver
- MEAN WELL IP67 5 Output LED Driver 150 W, 6.25A Potentiometer LED Driver
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
