MEAN WELL IP65, IP67 LED Driver, 24V, 150 W 0 to 10 V dc, 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
- RS Stock No.:
- 106-594
- Distrelec Article No.:
- 301-34-597
- Mfr. Part No.:
- ELG-150-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€35.10
(exc. VAT)
€43.17
(inc. VAT)
In Stock
- 172 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 26 November 2026
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.10 |
*price indicative
- RS Stock No.:
- 106-594
- Distrelec Article No.:
- 301-34-597
- Mfr. Part No.:
- ELG-150-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 0 to 10 V dc, 10V PWM Signal or Resistance, PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 12V, 24V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-150 | |
| Standards/Approvals | IS 15885(Part 2/Sec13), R-41027766 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 0 to 10 V dc, 10V PWM Signal or Resistance, PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 12V, 24V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-150 | ||
Standards/Approvals IS 15885(Part 2/Sec13), R-41027766 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver mix mode with PFC, delivering an output of 24Vdc at 6.25A. It is designed for a wide range of applications, providing reliable power supply for LED lighting systems.
Mix mode (CV+CC) with PFC for efficient performance
Output of 24Vdc at 6.25A for consistent power supply
IP67 rated for protection against dust and water
Adjustable CC/CV for versatile use
Metal housing for durability and heat dissipation
Related links
- MEAN WELL IP65 24V 8A 10V PWM PWM, Resistance Constant Voltage+Constant
- MEAN WELL IP65 12V 8A 0 to 10 V dc, 10V PWM or Resistance Constant Voltage+Constant
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP65 24V 65A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V 10V PWM or Resistance Constant Voltage+Constant Current LED
- MEAN WELL IP67 48V 10V PWM or Resistance Constant Voltage + Constant
