MEAN WELL IP67 LED Driver, 24V, 120 W, 5A 10V PWM, DALI DA-Type(DALI Control)
- RS Stock No.:
- 149-450
- Distrelec Article No.:
- 301-57-322
- Mfr. Part No.:
- PWM-120-24DA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€64.78
(exc. VAT)
€79.68
(inc. VAT)
Last RS stock
- 5 left, ready to ship from another location
- Final 15 unit(s) shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €64.78 |
*price indicative
- RS Stock No.:
- 149-450
- Distrelec Article No.:
- 301-57-322
- Mfr. Part No.:
- PWM-120-24DA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 120W | |
| Input Voltage | 305V, 90V | |
| Sub Type | DA-Type(DALI Control) | |
| Dimming Operation | 10V PWM, DALI | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 24V dc | |
| Driver Current | 5A | |
| Operating Modes | Constant Voltage | |
| Series | PWM-120 | |
| Standards/Approvals | UL8750(type HL), DALI, EAC TP TC 004, ENEC EN61347, GB19510, IP67, IS15885, CSA C22.2 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 120W | ||
Input Voltage 305V, 90V | ||
Sub Type DA-Type(DALI Control) | ||
Dimming Operation 10V PWM, DALI | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 24V dc | ||
Driver Current 5A | ||
Operating Modes Constant Voltage | ||
Series PWM-120 | ||
Standards/Approvals UL8750(type HL), DALI, EAC TP TC 004, ENEC EN61347, GB19510, IP67, IS15885, CSA C22.2 | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED driver designed for constant voltage applications. With a PWM output for LED strips, it delivers 24Vdc at 5A with DALI dimming capability. This IP67 rated driver is Ideal for LED lighting systems.
Constant Voltage (CV)
PWM output for LED strips
Output 24Vdc at 5A
Dimming with DALI
IP67 rated for outdoor use
Related links
- MEAN WELL IP67 LED Driver 120 W DALI DA-Type(DALI Control)
- MEAN WELL 5 Output LED Driver 120 W, 5A PWM LED Driver
- MEAN WELL IP67 LED Driver 120 W, 5A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 LED Driver 120 W 0 to 10 V dc DALI, 10V PWM
- MEAN WELL IP67 5 Output LED Driver 120 W PWM LED Driver
- MEAN WELL IP65 151V 1.05A 10 in 10V PWM
- MEAN WELL IP67 343V 700mA DALI (DA-Type)
- MEAN WELL IP67 1 Output LED Driver 120 W Resistance LED Driver
