MEAN WELL IP67 LED Driver, 48V, 120 W, 2.5A 10V PWM, 0 to 10 V dc, Resistance, DALI, 10V PWM
- RS Stock No.:
- 285-8674
- Distrelec Article No.:
- 301-34-944
- Mfr. Part No.:
- PWM-120-48
- Manufacturer:
- MEAN WELL
Add 5 more to save €5.35
View bulk pricing optionsSubtotal (1 unit)*
€38.64
(exc. VAT)
€47.53
(inc. VAT)
- Plus 4 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.64 | - |
| 5 - 9 | €37.57 | €5.35 |
| 10 - 24 | €36.55 | €20.90 |
| 25 - 49 | €35.59 | €76.25 |
| 50 + | €34.68 | €198.00 |
*price indicative
- RS Stock No.:
- 285-8674
- Distrelec Article No.:
- 301-34-944
- Mfr. Part No.:
- PWM-120-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 431V dc | |
| Dimming Operation | 10V PWM, 0 to 10 V dc, Resistance, DALI, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 2.5A | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 48V | |
| Series | PWM-120 | |
| Standards/Approvals | GB17743, EN61347-2-13, EN61547, EN60335-1, GB19510.1, EN61000-4-3, CSA C22.2 No. 250.13-12, EN61000-4-11, GB19510.14, GB17625.1, 207 (for DA-Type only), EN61000-3-2 Class C, EAC TP TC 020, EAC TP TC 004, 102, EN62384, EN55015, EN61000-3-3, IS 15885(Part 2/Sec13) R-41027766, EN61000-4-8, EN61000-4-6, EN61000-4-4, DALI: IEC62386-101, ENEC EN61347-1, BIS IS15885(for PWM-120-12, 24 only), EN61000-4-5, EN61000-4-2, UL8750(type HL) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 431V dc | ||
Dimming Operation 10V PWM, 0 to 10 V dc, Resistance, DALI, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 2.5A | ||
Operating Modes Constant Voltage | ||
LED Voltage 48V | ||
Series PWM-120 | ||
Standards/Approvals GB17743, EN61347-2-13, EN61547, EN60335-1, GB19510.1, EN61000-4-3, CSA C22.2 No. 250.13-12, EN61000-4-11, GB19510.14, GB17625.1, 207 (for DA-Type only), EN61000-3-2 Class C, EAC TP TC 020, EAC TP TC 004, 102, EN62384, EN55015, EN61000-3-3, IS 15885(Part 2/Sec13) R-41027766, EN61000-4-8, EN61000-4-6, EN61000-4-4, DALI: IEC62386-101, ENEC EN61347-1, BIS IS15885(for PWM-120-12, 24 only), EN61000-4-5, EN61000-4-2, UL8750(type HL) | ||
Related links
- MEAN WELL IP67 LED Driver 200 W Push Button 10V PWM, 0 to 10 V dc
- MEAN WELL IP67 1 Output LED Driver 90 W 0 to 10 V dc 10V PWM or Resistance
- MEAN WELL IP67 5 Output LED Driver 120 W PWM LED Driver
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 5 Output LED Driver 120 W, 2.5A LED Driver
- MEAN WELL LED Driver 9 V 900 mA Push dimming 10V PWM, 10 in
- MEAN WELL IP65 48V 2.5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V PWM 0 to 10 V dc
