MEAN WELL IP67, IP65 1 Output LED Driver, 54V, 480 W, 8.9A Io and Vo

Subtotal (1 box of 4 units)*

€479.32

(exc. VAT)

€589.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€479.32€119.83

*price indicative

RS Stock No.:
149-472
Mfr. Part No.:
HLG-480H-54A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

54V

Maximum Output Power

480W

Input Voltage

305V, 90V

Mount Type

Screw

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

LED Voltage

45.9V, 56.7V

Operating Modes

Constant Current/Constant Voltage

Driver Current

8.9A

Number of Outputs

1

Standards/Approvals

EAC TP TC 004, GB19510.1, BS EN/EN62384, KC61347 1, BS EN/EN61347-2-13, AS/NZS IEC 61347.2.13:2013, AS/NZS 61347.1:2016, CSA C22.2 No. 250.13-12, UL8750, ENEC BS EN/EN61347-1, GB19510.14

Series

HLG

Power Dissipation

0.5W

RoHS Status: Exempt

The MEANWELL single output LED driver with a mix mode of constant voltage and constant current. It features a built-in power factor correction (PFC) and outputs 54VDC at 8.9A. With an IP65 rating and the Ability to adjust CC/CV with a potentiometer, this LED driver is versatile and efficient for various applications.

Mix mode of constant voltage and constant current

Built-in power factor correction (PFC)

Output of 54VDC at 8.9A

Adjustable CC/CV with potentiometer

IP65 rated for dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy