MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 480 W, 10A Io and Vo
- RS Stock No.:
- 149-576
- Mfr. Part No.:
- HLG-480H-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€123.49
(exc. VAT)
€151.89
(inc. VAT)
- 4 unit(s) shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 + | €123.49 |
*price indicative
- RS Stock No.:
- 149-576
- Mfr. Part No.:
- HLG-480H-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 10A | |
| LED Voltage | 40.8V, 50.4V | |
| Number of Outputs | 1 | |
| Standards/Approvals | J61347-2-13(H29), GB19510.14, GB17625.1, KC61347, EAC TP TC 004, EAC TP TC 020, BS EN/EN61347-2-13, BS EN/EN55015, J61347-1(H29), AS/NZS 61347.1:2016, BS EN/EN62384, BS EN/EN61000-3-3, GB19510.1, KN61547, J55015(H29), ENEC BS EN/EN61347-1, BS EN/EN61000-3-2 Class C, GB17743, KC KN15, AS/NZS IEC 61347.2.13:2013, UL8750, CSA C22.2 No. 250.13-12 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 10A | ||
LED Voltage 40.8V, 50.4V | ||
Number of Outputs 1 | ||
Standards/Approvals J61347-2-13(H29), GB19510.14, GB17625.1, KC61347, EAC TP TC 004, EAC TP TC 020, BS EN/EN61347-2-13, BS EN/EN55015, J61347-1(H29), AS/NZS 61347.1:2016, BS EN/EN62384, BS EN/EN61000-3-3, GB19510.1, KN61547, J55015(H29), ENEC BS EN/EN61347-1, BS EN/EN61000-3-2 Class C, GB17743, KC KN15, AS/NZS IEC 61347.2.13:2013, UL8750, CSA C22.2 No. 250.13-12 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP67 48V 10A Io and Vo
- MEAN WELL IP67 54V 8.9A Io and Vo
- MEAN WELL IP67 24V 20A Io and Vo
- MEAN WELL IP67 48V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 3.9A Io and Vo
- MEAN WELL IP65 LED Driver 480.6 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP65 LED Driver 478.8 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP67 30V 10.7A Io and Vo
