MEAN WELL LED Driver, 5 W, 350mA PWM
- RS Stock No.:
- 149-618
- Distrelec Article No.:
- 301-57-249
- Mfr. Part No.:
- LDD-350H-DA
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 149-618
- Distrelec Article No.:
- 301-57-249
- Mfr. Part No.:
- LDD-350H-DA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 5W | |
| Input Voltage | 50V dc, 6V dc | |
| Mount Type | Screw | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| LED Voltage | 3V dc, 45V dc | |
| Driver Current | 350mA | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61547, EAC TP TC 020/2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | |
| Series | LDD | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 5W | ||
Input Voltage 50V dc, 6V dc | ||
Mount Type Screw | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
LED Voltage 3V dc, 45V dc | ||
Driver Current 350mA | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61547, EAC TP TC 020/2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F | ||
Series LDD | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL DC-DC step-down LED driver designed for constant current applications. With an input range of 6-50Vdc and an output of 0.35A at 3-45Vdc, this driver is suitable for various LED lighting setups. Its PCB mount through-hole design allows for easy installation and dimming options include DALI, PWM, and remote ON/OFF.
Constant current output for stable LED performance
Wide input voltage range of 6-50Vdc for versatile applications
Output range of 0.35A at 3-45Vdc to meet different LED requirements
PCB mount through-hole design for easy and secure installation
Dimming options include DALI, PWM, and remote ON/OFF for flexibility
Compact dimensions of 23.5mm x 10.1mm x 40.6mm for space-saving installations
Related links
- MEAN WELL LED Driver, 5 W 1 to 15 LEDs
- MEAN WELL IP67 LED Driver 350 W, 350mA PWM
- MEAN WELL LED Driver Analouge Dimming & On-Off Control
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 350mA PWM LED Driver
- MEAN WELL LED Driver, 350 W PWM
- MEAN WELL LED Driver PWM
