MEAN WELL IP67 LED Driver, 40V, 350 W, 350mA PWM

Subtotal (1 unit)*

€12.23

(exc. VAT)

€15.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 43 unit(s) shipping from 08 March 2027
  • Plus 36 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.23

*price indicative

RS Stock No.:
611-349
Mfr. Part No.:
LDB-350LW
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

40V

Product Type

LED Driver

Maximum Output Power

350W

Input Voltage

36V dc, 9V dc

Dimming Operation

PWM

Terminal Type

Wire

Input Voltage Type

DC

IP Rating

IP67

LED Voltage

2V dc, 40V dc

Driver Current

350mA

Operating Modes

Constant Current

Standards/Approvals

FCC Part 15 Class B, EN61000-4-2, EN55015

Series

LDB-L

Primary Type

LED Driver

COO (Country of Origin):
TW
The MEANWELL DC-DC constant current buck-boost LED driver is a high-efficiency DC to DC converter that delivers a constant current output from 300 mA to 600 mA. It supports a wide input voltage range of 9 to 36 VDC and an output LED string voltage range of 2 to 40 VDC. With efficiency up to 91%, it features a built-in EMI filter and complies with EN55015 and FCC Part 15 standards without requiring additional input filters or capacitors.

Built-in PWM and remote ON/OFF control

Cooling by free air convection

Fully encapsulated with IP67 level

Compact size

Low cost, high reliability

Suitable for driving illumination LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy