MEAN WELL IP30, IP67 LED Driver, 42V, 16 W, 1.34A 3 in 1
- RS Stock No.:
- 149-624
- Mfr. Part No.:
- LPF-16D-42
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€19.03
(exc. VAT)
€23.41
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.03 |
*price indicative
- RS Stock No.:
- 149-624
- Mfr. Part No.:
- LPF-16D-42
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 16W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP30, IP67 | |
| Driver Current | 1.34A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | GB19510.1, GB19510.14 approved, UL8750, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.0-08, EAC TP TC 004, ENEC BS EN/EN61347-1 | |
| Series | LPF-16D | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 16W | ||
Input Voltage 305V, 90V | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP30, IP67 | ||
Driver Current 1.34A | ||
Operating Modes Constant Current | ||
Standards/Approvals GB19510.1, GB19510.14 approved, UL8750, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.0-08, EAC TP TC 004, ENEC BS EN/EN61347-1 | ||
Series LPF-16D | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 16W AC/DC driver featuring constant current output. Operating from 90V to 305VAC, it offers models with rated voltages ranging between 12V and 54V. With efficiency up to 85%, and a fanless design, the entire series operates in temperatures from -35℃ to +70℃ case temperature under free air convection. Suitable for a variety of applications in dry or damp locations, models with IP67 rating can work in wet locations.
Constant Current mode output
Plastic housing with Class II design
Built-in active PFC function
Class 2 power unit
Function 3-in-1 dimming
Typical lifetime > 50,000 hours
5 years warranty
Related links
- MEAN WELL IP30 LED Driver 16 W 3 in 1
- MEAN WELL IP30 48V, 16 W 3 in 1
- MEAN WELL IP30 5 Output LED Driver 20 V 800mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 5 Output LED Driver 36 V 450mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 5 Output LED Driver 6.6 V 1.34A LED Driver
- MEAN WELL IP30 5 Output LED Driver 6 V 1.34mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 15V 1.07A
- MEAN WELL IP30 5 Output LED Driver 72 V 350mA LED Driver
