MEAN WELL IP30 5 Output LED Driver, 18V, 36 V, 16.2 W, 450mA 1 to 10 V PWM Resistance LED Driver
- RS Stock No.:
- 764-7255
- Distrelec Article No.:
- 301-34-906
- Mfr. Part No.:
- LPF-16D-36
- Manufacturer:
- MEAN WELL
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.03
(exc. VAT)
€23.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.03 | - |
| 5 - 9 | €18.08 | 4% |
| 10 - 24 | €17.44 | 8% |
| 25 - 49 | €16.96 | 10% |
| 50 + | €16.36 | 14% |
*price indicative
- RS Stock No.:
- 764-7255
- Distrelec Article No.:
- 301-34-906
- Mfr. Part No.:
- LPF-16D-36
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 36V | |
| Maximum Output Power | 16.2W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 10 V PWM Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP30 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 450mA | |
| Series | LPF-16D | |
| Standards/Approvals | UL, SELV, ENEC, EAC, CSA, CE, CB | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 16.2W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 18V, 36V | ||
Maximum Output Power 16.2W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 10 V PWM Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP30 | ||
Operating Modes Constant Voltage | ||
Driver Current 450mA | ||
Series LPF-16D | ||
Standards/Approvals UL, SELV, ENEC, EAC, CSA, CE, CB | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 16.2W | ||
- COO (Country of Origin):
- CN
Mean Well LPF-16D Series 16W Dimmable LED Driver Power Supply
LPF-16D series 16W dimmable LED driver power supply with a wide range universal AC input range of 90 to 305Vac, a built-in active PFC function and a "three-in-one" dimming function using a 1 to 10 Vdc or PWM signal or resistance. These LPF-16D series 16W dimmable LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 85% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W dimmable LED driver power supplies include LED lighting and moving sign applications.
Universal AC input range of 90 to 305 Vac
94V-0 rated fully isolated plastic case
Built-in active PFC function
Built-in 3 in 1 dimming function (1 - 10 Vdc or PWM signal or resistance)
High effciency of up to 85%
Class II AC input design (no FG)
Class 2 power unit
Free air convection cooling
Short circuit, over current, over voltage and over temperature protection
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2 Class C (≥50% load)
Mean Well LED Drivers / Power Supplies
Note
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
Derate power above 50°C
Approvals
UL, CB
Standards
UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent approved; Design refer to UL60950-1, TUV EN60950-1
Related links
- MEAN WELL IP30 5 Output LED Driver 20 V 800mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 5 Output LED Driver 6 V 1.34mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP30 5 Output LED Driver 54 V 300mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 36 V 16.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.32 W, 1.12A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 2.5A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60.12 W, 1.67A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 3A 1 to 10 V PWM Resistance LED Driver
