MEAN WELL IP67, IP65 1 Output LED Driver, 30V, 320 W, 10.7A Io and Vo
- RS Stock No.:
- 149-713
- Mfr. Part No.:
- HLG-320H-30
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€104.34
(exc. VAT)
€128.34
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit |
|---|---|
| 1 + | €104.34 |
*price indicative
- RS Stock No.:
- 149-713
- Mfr. Part No.:
- HLG-320H-30
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 10.7A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 26V, 32V | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C, BS EN/ES/NZS 61347-1, BS EN/EN55032 (CISPR32) Class B, GB17743, BS EN/ES/NZS 61347-2-13, UL8750, BS EN/EN55015, BS EN/EN61547, EAC TP TC 004, GB19510.1, BS EN/EN61000-4-2, GB19510.14, KC61347-1, EAC TP TC 020, J61347-1, KC61347-2-13, BS EN/EN55024, CSA C22.2 No. 250.0-08, GB17625.1, BS EN/EN61000-3-3, J61347-2-13 | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30V | ||
Maximum Output Power 320W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Driver Current 10.7A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 26V, 32V | ||
Standards/Approvals BS EN/EN61000-3-2 Class C, BS EN/ES/NZS 61347-1, BS EN/EN55032 (CISPR32) Class B, GB17743, BS EN/ES/NZS 61347-2-13, UL8750, BS EN/EN55015, BS EN/EN61547, EAC TP TC 004, GB19510.1, BS EN/EN61000-4-2, GB19510.14, KC61347-1, EAC TP TC 020, J61347-1, KC61347-2-13, BS EN/EN55024, CSA C22.2 No. 250.0-08, GB17625.1, BS EN/EN61000-3-3, J61347-2-13 | ||
Number of Outputs 1 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 30V 10.7A Io and Vo
- MEAN WELL IP65 15V 19A Io and Vo
- MEAN WELL IP67 30V 5A Io and Vo
- MEAN WELL IP65 1 Output LED Driver 321 W, 10.7A Potentiometer LED Driver
- MEAN WELL IP65 LED Driver 300 dBm Io and Vo
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo
- MEAN WELL IP65 LED Driver 320.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 186 dBm Io and Vo
