MEAN WELL IP65 LED Driver, 36V, 320.4 dBm Io and Vo
- RS Stock No.:
- 534-737
- Distrelec Article No.:
- 303-72-394
- Mfr. Part No.:
- HLG-320H-36A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€104.34
(exc. VAT)
€128.34
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €104.34 |
*price indicative
- RS Stock No.:
- 534-737
- Distrelec Article No.:
- 303-72-394
- Mfr. Part No.:
- HLG-320H-36A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 320.4dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 32V, 39V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | KC61347-1, 11, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55032 (CISPR32) Class B, KC61347-2-13(except for AB, Compliance to BS EN/EN61000-4-2, GB17625.1, UL8750(Type”HL”), 5, 4, 3, J61347-1, J61347-2-13 (except for C-Type), Line-Line 2KV), 6, light industry level (surge immunity Line-Earth 4KV, GB/T 17743, Compliance to BS EN/EN55015, GB19510.14, EAC TP TC 020, C-Type), 8, BS EN/ES/NZS 61347-1, GB19510.1, BS EN/EN55024, BS EN/EN61547, IP65 or IP67 (except for HLG-320H C-Type), EAC TP TC 004, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, BS EN/ES/NZS 61347-2-13 independent, CSA C22.2 No. 250.0-08 | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 320.4dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 32V, 39V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals KC61347-1, 11, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55032 (CISPR32) Class B, KC61347-2-13(except for AB, Compliance to BS EN/EN61000-4-2, GB17625.1, UL8750(Type”HL”), 5, 4, 3, J61347-1, J61347-2-13 (except for C-Type), Line-Line 2KV), 6, light industry level (surge immunity Line-Earth 4KV, GB/T 17743, Compliance to BS EN/EN55015, GB19510.14, EAC TP TC 020, C-Type), 8, BS EN/ES/NZS 61347-1, GB19510.1, BS EN/EN55024, BS EN/EN61547, IP65 or IP67 (except for HLG-320H C-Type), EAC TP TC 004, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, BS EN/ES/NZS 61347-2-13 independent, CSA C22.2 No. 250.0-08 | ||
Series HLG-320H | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP67 LED Driver 320.4 dBm Io
- MEAN WELL IP65 LED Driver 61.2 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo
- MEAN WELL IP65 LED Driver 300 dBm Io and Vo
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP67 30V 10.7A Io and Vo
- MEAN WELL IP65 15V 19A Io and Vo
