Inventronics IP67 LED Driver, 36V, 200 W Dimmable
- RS Stock No.:
- 285-376
- Mfr. Part No.:
- EUV-200S036SV
- Manufacturer:
- Inventronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-376
- Mfr. Part No.:
- EUV-200S036SV
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 200W | |
| Input Voltage | 305V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 200W | ||
Input Voltage 305V | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Constant voltage driver is a 200W, constant voltage LED driver that operates from 90 to 305 Vac input with excellent power factor. It is created for many lighting applications including high bay, high mast, sports and roadway, etc. The high efficiency of these drivers and compact metal case enables them to run cooler, significantly improving reliability and extending product life. To ensure trouble free operation, protection is provided against input surge, output over voltage, over current, short circuit, and over temperature.
High efficiency
Constant voltage output
Input surge protection DM 4kV and CM 6kV
IP67
SELV output
5 years warranty protection
Related links
- MEAN WELL IP67 LED Driver 200 W Dimmable
- MEAN WELL LED Driver 200 W Dimmable
- Inventronics IP67 LED Driver 60 W Dimmable
- Inventronics IP67 107V, 75 W Dimmable
- Inventronics IP67 143V, 100 W Dimmable
- Inventronics IP67 LED Driver 1 kW Dimmable
- MEAN WELL IP65 36V 5.55A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 200 W Dimmable
