Inventronics IP67 LED Driver, 500V, 1 kW Dimmable
- RS Stock No.:
- 285-402
- Mfr. Part No.:
- NEL-1K0S400MT
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
€261.17
(exc. VAT)
€321.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.17 |
*price indicative
- RS Stock No.:
- 285-402
- Mfr. Part No.:
- NEL-1K0S400MT
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 500V | |
| Maximum Output Power | 1kW | |
| Input Voltage | 457V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 500V | ||
Maximum Output Power 1kW | ||
Input Voltage 457V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Non isolated programmable driver is a 1000W, constant current, programmable and IP66/IP67 rated LED driver that operates from 180 to 457Vac input with excellent power factor. Created for many lighting applications including high mast, sports, UV LED, aquaculture and horticulture, etc. It provides an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports 0 to 10V dimming as well as two way communication via Digital Dimming, a UART based communication protocol. The high efficiency of these drivers and compact metal case enables them to run cooler, significantly improving reliability and extending product life.
No afterglow
Hot plugging protection
Parallel LED protection
Ultra high efficiency
Full power at wide output current range
Adjustable output current with programmability
INV digital dimming and UART based communication protocol
Adjustable dimming curve
Related links
- Inventronics IP66 LED Driver 1.8 kW Dimmable
- Inventronics IP66 195V, 1 kW Dimmable
- Inventronics IP67 LED Driver 60 W Dimmable
- Inventronics IP67 LED Driver 200 W Dimmable
- Inventronics IP67 217V, 1.2 kW Dimmable
- Inventronics IP67 304V, 1.2 kW Dimmable
- Inventronics IP67 73V, 1.2 kW Dimmable
- Inventronics IP67 107V, 75 W Dimmable
