Inventronics PRG-MUL2 LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€77.13

(exc. VAT)

€94.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€77.13
10 +€69.41

*price indicative

RS Stock No.:
285-404
Mfr. Part No.:
PRG-MUL2
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Standards/Approvals

CE

COO (Country of Origin):
CN
The Inventronics Programmer for drivers and controllers is a 2nd gen multi programmer. It supports auxiliary supply voltage and current. It supports off line programming i.e. at PC end, the upper software can download the configuration to the programmer, then only 5V power supply is needed to program the drivers or controllers.

Supports DALI interface driver programming

Supports 0 to 10V programmable driver programming

Supports other controllers like TDD ANPNx and SDD AAPNx

Off line programming capability

Auto programming mode

Selectable tools for mass programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy