Inventronics IP20 LED Driver, 24V, 120 W LED Driver
- RS Stock No.:
- 697-393
- Mfr. Part No.:
- IT-FIT-120/220-240/24
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.14
(exc. VAT)
€61.67
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.14 |
| 5 + | €49.13 |
*price indicative
- RS Stock No.:
- 697-393
- Mfr. Part No.:
- IT-FIT-120/220-240/24
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Series | IT | |
| Standards/Approvals | CE | |
| Power Dissipation | 14.8W | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Series IT | ||
Standards/Approvals CE | ||
Power Dissipation 14.8W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The Inventronics Constant Voltage ECG for LED modules is engineered to provide stable performance across a wide ambient temperature range from -20 to +50 ℃. It ensures consistent illumination with a 24 V constant output voltage, making it highly reliable for signage and flexible lighting applications. Designed with safety and efficiency in mind, it offers long service life and dependable protection features for professional installations.
Power factor greater than 0.98
Screw Terminal connection for secure wiring
Suitable for Class I and Class II luminaires
Related links
- Inventronics IP20 1 Output LED Driver 120 W, 32A Non-Dimmable LED Driver
- Inventronics IP20 LED Driver 250 W LED Driver
- Inventronics IP20 LED Driver 180 W LED Driver
- Inventronics IP20 LED Driver 30 W LED Driver
- Inventronics IP20 LED Driver 60 W LED Driver
- Inventronics IP20 LED Driver 250 W Dimmable LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 50 W Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 250mA, 700 mA
