MEAN WELL LED Driver, 60V, 25 W, 300 mA, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-246
- Mfr. Part No.:
- XLC-25-H
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.70 |
*price indicative
- RS Stock No.:
- 314-246
- Mfr. Part No.:
- XLC-25-H
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 25W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Pin | |
| Input Voltage Type | AC/DC | |
| Driver Current | 300mA, 1.05mA | |
| LED Voltage | 54V, 9V | |
| Operating Modes | Constant Power | |
| Standards/Approvals | UL8750(Class P), GB19510.14, GB19510.1, GB17625.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL), BS EN/EN61347-1, BS EN/EN61000-3-3, BS EN/EN61000-3-2 | |
| Series | XLC-25 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 25W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation No | ||
Terminal Type Pin | ||
Input Voltage Type AC/DC | ||
Driver Current 300mA, 1.05mA | ||
LED Voltage 54V, 9V | ||
Operating Modes Constant Power | ||
Standards/Approvals UL8750(Class P), GB19510.14, GB19510.1, GB17625.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL), BS EN/EN61347-1, BS EN/EN61000-3-3, BS EN/EN61000-3-2 | ||
Series XLC-25 | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 25W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 300mA to 1050mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 2.1A 3 in 1 Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power LED Driver
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W, 1.4A Multiple-Stage Constant Power/Constant Voltage LED Driver
