MEAN WELL LED Driver, 60V, 25 W, 300 mA, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-293
- Mfr. Part No.:
- XLN-25-H-B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.70 |
*price indicative
- RS Stock No.:
- 314-293
- Mfr. Part No.:
- XLN-25-H-B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 60V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Pin | |
| Driver Current | 300mA, 1.05mA | |
| LED Voltage | 54V, 9V | |
| Operating Modes | Constant Power | |
| Series | XLN-25 | |
| Standards/Approvals | GB17625.1 BS EN/EN61000-3-3 etc, BS EN/EN61000-3-2 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 60V | ||
Product Type LED Driver | ||
Maximum Output Power 25W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type AC/DC | ||
Terminal Type Pin | ||
Driver Current 300mA, 1.05mA | ||
LED Voltage 54V, 9V | ||
Operating Modes Constant Power | ||
Series XLN-25 | ||
Standards/Approvals GB17625.1 BS EN/EN61000-3-3 etc, BS EN/EN61000-3-2 | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 25W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 300mA to 1050mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Fully encapsulated with IP67
Related links
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 2.1A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
