MEAN WELL LED Driver, 48V, 60 W, 1.25A
- RS Stock No.:
- 314-265
- Mfr. Part No.:
- XLC-60-48
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€20.50
(exc. VAT)
€25.22
(inc. VAT)
- 3 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | €20.50 |
*price indicative
- RS Stock No.:
- 314-265
- Mfr. Part No.:
- XLC-60-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 54V, 9V | |
| Driver Current | 1.25A | |
| Series | XLC | |
| Standards/Approvals | BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN61347-2-13(EL) appendix J, BS EN/EN55015(CISPR15), BS EN/EN61547, BS EN/EN62384, CSA C22.2 No. 250.13-12, DALI:IEC62386-101, EAC TP TC 004, AS/NZS 61347-2-13, ENEC BS EN/EN61347-1, AS/NZS 61347-1, GB17625.1, UL8750(Class P), 207, GB19510.1, 102, GB19510.14, GB/T 17743, MIL-HDBK-217F, RCM (voluntary), BS EN/EN61000-4-11, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-3, BS EN/EN61000-4-4, Telcordia SR-332, BS EN/EN61000-4-2, BS EN/EN61000-4-5 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Voltage | ||
LED Voltage 54V, 9V | ||
Driver Current 1.25A | ||
Series XLC | ||
Standards/Approvals BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN61347-2-13(EL) appendix J, BS EN/EN55015(CISPR15), BS EN/EN61547, BS EN/EN62384, CSA C22.2 No. 250.13-12, DALI:IEC62386-101, EAC TP TC 004, AS/NZS 61347-2-13, ENEC BS EN/EN61347-1, AS/NZS 61347-1, GB17625.1, UL8750(Class P), 207, GB19510.1, 102, GB19510.14, GB/T 17743, MIL-HDBK-217F, RCM (voluntary), BS EN/EN61000-4-11, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-3, BS EN/EN61000-4-4, Telcordia SR-332, BS EN/EN61000-4-2, BS EN/EN61000-4-5 | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL 1 Output LED Driver 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.25A 3 in 1 Dimming Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.25A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W 10V PWM Signal or Resistance
- MEAN WELL IP67 1 Output LED Driver 60 W, 1.25A LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 1.25A LED Driver
- MEAN WELL IP67 LED Driver 60 W, 1.25A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
