MEAN WELL LED Driver, 54V, 9 V, 60 W, 900 mA, 1.7A Resistance, Push dimming, DALI, 10V PWM, 10 in
- RS Stock No.:
- 314-276
- Mfr. Part No.:
- XLC-60-H-DA2S
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€27.00
(exc. VAT)
€33.21
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €27.00 |
*price indicative
- RS Stock No.:
- 314-276
- Mfr. Part No.:
- XLC-60-H-DA2S
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V, 9V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | Resistance, Push dimming, DALI, 10V PWM, 10 in | |
| Terminal Type | Screw | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Power | |
| LED Voltage | 54V, 9V | |
| Driver Current | 900mA, 1.7mA | |
| Standards/Approvals | 102, UL8750(Class P), IEC62386-101, GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL), AS/NZS 61347-2-13, AS/NZS 61347-1, 207 | |
| Series | XLC-60 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V, 9V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation Resistance, Push dimming, DALI, 10V PWM, 10 in | ||
Terminal Type Screw | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Power | ||
LED Voltage 54V, 9V | ||
Driver Current 900mA, 1.7mA | ||
Standards/Approvals 102, UL8750(Class P), IEC62386-101, GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-2-13(EL), AS/NZS 61347-2-13, AS/NZS 61347-1, 207 | ||
Series XLC-60 | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 200 W Push Button 10V PWM, 0 to 10 V dc
- MEAN WELL IP67 LED Driver 120 W 0 to 10 V dc DALI, 10V PWM
- MEAN WELL LED Driver 9 V 10V PWM, 0 to 10 V dc
- MEAN WELL LED Driver 9 V Resistance, 0 to 10 V dc
- MEAN WELL LED Driver 9 V 10V PWM or Resistance
- MEAN WELL LED Driver 60 W 10V PWM Signal or Resistance
- MEAN WELL IP67 1 Output LED Driver 90 W 0 to 10 V dc 10V PWM or Resistance
- MEAN WELL LED Driver 60 W Resistance PWM, 10V PWM Signal or Resistance
