Osram IP20 1 Output LED Driver, 15V, 54 V, 35 W, 1.05 A, 200mA 1 to 100%
- RS Stock No.:
- 327-648
- Mfr. Part No.:
- OTi-DALI-35/220-240/1A0-NFC-L
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save €69.30
View bulk pricing optionsSubtotal (1 unit)*
€69.36
(exc. VAT)
€85.31
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €69.36 | - |
| 10 + | €62.43 | €69.30 |
*price indicative
- RS Stock No.:
- 327-648
- Mfr. Part No.:
- OTi-DALI-35/220-240/1A0-NFC-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 15V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 35W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 60V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 200A | |
| Standards/Approvals | BIS, CE, EAC, EL, RCM, CCC, VDE-ENEC | |
| Series | DALI NFC (SELV) | |
| Number of Outputs | 1 | |
| Power Dissipation | 3W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 15V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 35W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 60V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 200A | ||
Standards/Approvals BIS, CE, EAC, EL, RCM, CCC, VDE-ENEC | ||
Series DALI NFC (SELV) | ||
Number of Outputs 1 | ||
Power Dissipation 3W | ||
The Osram cutting edge linear constant current LED driver designed for seamless dimming and advanced control via DALI and NFC technology. This intelligent driver not only optimizes energy consumption but also enhances the quality of light, ensuring a superior user experience in various lighting applications. Its robust design supports a versatile output current range, making it suitable for diverse luminaires, including those in office, education, and retail environments. With a lifetime of up to 100,000 hours, the device ensures reliability and efficiency while meeting stringent safety standards. Experience programmable features that adapt to changing lighting needs, ensuring both performance and longevity.
Fully programmable via DALI Interface and NFC technology
Advanced analytics capabilities for effective luminaire or driver data collection
High-quality dimming ensures a smooth transition from bright to subtle lighting
Exceptional efficiency coupled with low standby power consumption
Integrated thermal management safeguards against overheating
DALI-2 certified for enhanced interoperability
Accordance with international safety standards for reliable operation
Versatile dimming methods for personalized lighting experiences
Related links
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation DALI NFC I (SQ)
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation
- Osram IP20 5 Output LED Driver 54 V 1.05A DALI LED Driver
- Osram IP20 5 Output LED Driver 54 V 1.05A DALI LED Driver
- Osram IP20 2 Output LED Driver 54 V 200mA, 700 mA 1 to 100% LED Driver
- Osram IP20 1 Output LED Driver 54 V 120mA, 500 mA 0.1 to 100%
- Osram IP20 5 Output LED Driver 54 V 1.4 A, 400mA 1 to 100% Tunable White
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA Full analogue dimming
