Osram IP20 5 Output LED Driver, 15V, 54 V, 75 W, 1.4 A, 400mA 1 to 100% Tunable White
- RS Stock No.:
- 236-8684
- Distrelec Article No.:
- 303-72-961
- Mfr. Part No.:
- OTI-DALI-75/220-240/1A4-NFC-TW-L
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save €21.05
View bulk pricing optionsSubtotal (1 unit)*
€70.14
(exc. VAT)
€86.27
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €70.14 | - |
| 5 - 9 | €65.93 | €21.05 |
| 10 - 24 | €61.33 | €88.10 |
| 25 - 49 | €57.65 | €312.25 |
| 50 + | €56.12 | €701.00 |
*price indicative
- RS Stock No.:
- 236-8684
- Distrelec Article No.:
- 303-72-961
- Mfr. Part No.:
- OTI-DALI-75/220-240/1A4-NFC-TW-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 54V | |
| Maximum Output Power | 75W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | Tunable White | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC, DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.4A, 400A | |
| LED Voltage | 15V, 54V | |
| Series | OTi DALI 75 | |
| Number of Outputs | 5 | |
| Standards/Approvals | BIS Standards, CCC, CE, EAC, EL, RCM, VDE-ENEC | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 6.0W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 15V, 54V | ||
Maximum Output Power 75W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type Tunable White | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC, DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1.4A, 400A | ||
LED Voltage 15V, 54V | ||
Series OTi DALI 75 | ||
Number of Outputs 5 | ||
Standards/Approvals BIS Standards, CCC, CE, EAC, EL, RCM, VDE-ENEC | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 6.0W | ||
The Osram's linear constant current LED driver is Dimmable forward voltage of the LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Fully programmable via T4T software (NFC, DALI Interface)
Constant Lumen Output (CLO)
Integrated customizable thermal management (Driver Guard)
SELV driver
Type of protection IP20
Related links
- Osram IP20 2 Output LED Driver 54 V 1.4A DALI LED Driver
- Osram IP20 2 Output LED Driver 54 V 200mA, 700 mA 1 to 100% LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.05A Dimmable
- Osram IP20 1 Output LED Driver 54 V 1.4 A, 600mA Amplitude Modulation DALI NFC I
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 1.4 A, 600mA Amplitude Modulation
- Osram IP20 5 Output LED Driver 54 V 1.05A DALI LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1.4A 1 to 100% DALI NFC (SELV)
- Inventronics IP20 2 Output LED Driver 75 W, 700mA DALI LED Driver
