Osram IP20 1 Output LED Driver, 240V, 54 V, 38 W, 400mA, 75 mA 1 to 100%
- RS Stock No.:
- 327-652
- Mfr. Part No.:
- OTi-DALI-35/220-240/400-D-LT2-UF-L
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save €81.20
View bulk pricing optionsSubtotal (1 unit)*
€81.23
(exc. VAT)
€99.91
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €81.23 | - |
| 10 + | €73.11 | €81.20 |
*price indicative
- RS Stock No.:
- 327-652
- Mfr. Part No.:
- OTi-DALI-35/220-240/400-D-LT2-UF-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 240V, 54V | |
| Maximum Output Power | 38W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 400mA, 75mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | VDE-EMC, RCM, EL, EAC, VDE-ENEC, CE, CCC, BIS | |
| Power Dissipation | 4W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 240V, 54V | ||
Maximum Output Power 38W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 400mA, 75mA | ||
Number of Outputs 1 | ||
Standards/Approvals VDE-EMC, RCM, EL, EAC, VDE-ENEC, CE, CCC, BIS | ||
Power Dissipation 4W | ||
The Osram is an intelligent ultra flat LED driver designed for exceptional performance and versatility in modern lighting applications. With its sleek 11 mm height, it seamlessly integrates into innovative luminaire designs, making it an ideal choice for a broad spectrum of settings, including offices, retail, and emergency lighting systems. This driver features versatile DALI control technology, allowing precise programmed capabilities and enhanced interactions with compatible sensors. Boasting a lifetime of up to 100,000 hours, this driver promises reliability along with energy efficiency, ensuring optimum performance in various conditions. Its DALI-2 certification further guarantees compatibility with next-generation control systems, making it a frontrunner in standards for lighting solutions.
Enables direct Ultra flat sensor connections for streamlined installation
Employs Constant Lumen Output technology to maintain consistent light levels
Developed to support high-quality dimming from 1% to 100% to suit varying needs
Provides high efficiency to reduce energy consumption in large-scale deployments
Manufactured with comprehensive protective features to ensure safe operation
Facilitates easy programming and configuration through DALI and NFC interfaces
Compatible with touch DIM technology for effortless control over lighting environments
Related links
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA Full analogue dimming
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA 1 to 100%
- Osram IP20 1 Output LED Driver 54 V 120mA, 500 mA 0.1 to 100%
- Osram IP20 5 Output LED Driver 54 V 400mA DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 700mA 1 to 100%
- Osram IP20 5 Output LED Driver 54 V 700mA LED Driver
- Osram IP20 5 Output LED Driver 35 W, 400mA DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 250mA, 700 mA 1 to 100%
