Osram IP20 5 Output LED Driver, 240V, 35 W, 400mA DALI LED Driver

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€30.46

(exc. VAT)

€37.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€30.46-
5 - 9€29.244%
10 - 24€28.047%
25 - 49€26.9311%
50 +€25.8715%

*price indicative

RS Stock No.:
212-2128
Mfr. Part No.:
ETi-DALI-35/220-240/400-D-LT2-L
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

240V

Maximum Output Power

35W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Terminal Type

Push-in

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

198V ac, 264V ac

Driver Current

400mA

Operating Modes

Constant Current

Standards/Approvals

VDE-ENEC, IEC, EAC, CE, CCC, BIS

Series

ETi-DALI

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

3W

COO (Country of Origin):
BG
The Osram DALI (non-isolated) linear constant current LED driver with dimmable. Uses in linear and area lighting and industry lighting. Suitable for luminaires of protection class I.

Versatile QBM window driver due to flexible output characteristic Locking and unlocking of programmable features

Easy and fast output current setting via NFC

Very high efficiency

High-quality dimming of 1…100 % by amplitude dimming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy