Inventronics IP20 1 Output LED Driver, 240V, 54 V, 90 W, 1 A, 250mA 1 to 100%
- RS Stock No.:
- 327-665
- Mfr. Part No.:
- OTi-DALI-90/220-240/1A0-LT2-L
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€78.86
(exc. VAT)
€97.00
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €78.86 |
| 10 + | €70.97 |
*price indicative
- RS Stock No.:
- 327-665
- Mfr. Part No.:
- OTi-DALI-90/220-240/1A0-LT2-L
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 240V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 198V, 264V | |
| Mount Type | Terminal | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Driver Current | 1A, 250A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | VDE-ENEC, VDE-EMC, RCM, EL, EAC, CE, CCC, BIS | |
| Number of Outputs | 1 | |
| Power Dissipation | 9W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 240V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 198V, 264V | ||
Mount Type Terminal | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC/DC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Driver Current 1A, 250A | ||
Operating Modes Constant Current | ||
Standards/Approvals VDE-ENEC, VDE-EMC, RCM, EL, EAC, CE, CCC, BIS | ||
Number of Outputs 1 | ||
Power Dissipation 9W | ||
The Osram versatile LED driver is engineered to enhance linear lighting applications across various sectors, from offices to retail spaces. Designed with intelligence and flexibility in mind, this driver seamlessly integrates into DALI systems, providing programmable features that adapt to the needs of modern environments. With a robust design that prioritizes energy efficiency and long lifespan, it ensures maximum performance while adhering to stringent safety standards. The driver offers an exceptional output current range and includes features such as thermal management and constant lumen output, making it ideal for both new installations and upgrades.
Optimized for various lighting setups, ensuring adaptability
Programmable via software for tailored operation
Features advanced thermal management for improved reliability
Supports DALI-2 certification for enhanced compatibility
Efficient dimming capabilities offer high-quality light control
Integrated overload and temperature protection for user safety
Compact design facilitates easy installation in tight spaces
Market-specific compliance aids in meeting regulatory standards
Constructed from high-quality materials for long-lasting performance
User-friendly interface for effortless programming and adjustments
Related links
- Osram IP20 1 Output LED Driver 54 V 250mA, 700 mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 54 V 700mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 54 V 500mA Full analogue dimming
- Inventronics IP20 1 Output Constant Voltage LED Driver 54 V 1050mA, 150 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA Full analogue dimming
- Osram IP20 1 Output LED Driver 54 V 120mA, 550 mA 1 to 100%
- Inventronics IP20 1 Output LED Driver Module 54 V 2.1A DALI Programming Interface
- Inventronics IP20 1 Output LED Driver 54 V 1400mA 1 to 100% DALI NFC (SELV)
