Osram IP20 1 Output LED Driver, 240V, 54 V, 90 W, 250mA, 700 mA 1 to 100%
- RS Stock No.:
- 327-666
- Mfr. Part No.:
- OTi-DALI-90/220-240/700-D-LT2-L
- Manufacturer:
- Osram
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 327-666
- Mfr. Part No.:
- OTi-DALI-90/220-240/700-D-LT2-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 240V, 54V | |
| Maximum Output Power | 90W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Driver Current | 250mA, 700mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | VDE-ENEC, VDE-EMC, RCM, EL, BIS, EAC, CE, CCC | |
| Series | OTi DALI 90/220-240/700 D LT2 L | |
| Power Dissipation | 9W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 240V, 54V | ||
Maximum Output Power 90W | ||
Input Voltage 198V, 264V | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Driver Current 250mA, 700mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals VDE-ENEC, VDE-EMC, RCM, EL, BIS, EAC, CE, CCC | ||
Series OTi DALI 90/220-240/700 D LT2 L | ||
Power Dissipation 9W | ||
The Osram state of the art linear constant current LED driver that revolutionizes your lighting experience. Engineered with advanced DALI technology, this driver offers unparalleled dimmability and programmability, ensuring optimal performance tailored to your specific needs. Designed to suit various applications including modern office spaces, retail environments, and emergency lighting systems, it guarantees peak performance while enhancing energy efficiency. With its integrated thermal management and exceptional lifespan, you can trust this driver to deliver consistent quality and reliability over time. The OTi DALI series stands as a hallmark of innovation, delivering excellent dimming capabilities and high efficiency, making it a standout choice for contemporary lighting solutions.
Fully programmable via software, allowing for custom settings
High-quality dimming ensures optimal light levels from 1% to 100%
Flexible current setting accommodates diverse lighting applications
Integrated Driver Guard enhances operational safety through custom thermal management
Remarkably low standby power consumption contributes to energy savings
DALI-2 certification guarantees compatibility with modern lighting control systems
Sleek, compact design facilitates easy installation in various fixtures
Designed for protection class I luminaires, ensuring safety during operation
Automatic overload and short-circuit protection enhance user safety
Supports energy-efficient functions like Corridor mode for reduced power consumption
Related links
- Inventronics IP20 1 Output LED Driver 54 V 1 A, 250mA 1 to 100%
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA Full analogue dimming
- Osram IP20 1 Output LED Driver 54 V 120mA, 550 mA 1 to 100%
- Osram IP20 1 Output LED Driver 54 V 250mA, 700 mA
- Inventronics IP20 1 Output LED Driver 54 V 700mA 1 to 100%
- Osram IP20 5 Output LED Driver 54 V 700mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA 1 to 100%
- Osram IP20 1 Output LED Driver 54 V 120mA, 500 mA 0.1 to 100%
