Osram IP20 1 Output LED Driver, 15V, 56 V, 40 W, 1.05 A, 200mA Dimmable
- RS Stock No.:
- 327-719
- Mfr. Part No.:
- OT-DX-40/220-240/1A0-DIMA-LT2-E
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 327-719
- Mfr. Part No.:
- OT-DX-40/220-240/1A0-DIMA-LT2-E
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 56V | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | Yes | |
| Input Voltage Type | DC, AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 15V, 56V | |
| Driver Current | 1.05A, 200A | |
| Number of Outputs | 1 | |
| Series | OPTOTRONIC - DEXAL NFC IP20 | |
| Standards/Approvals | No | |
| Power Dissipation | 4.5W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 15V, 56V | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Dimming Operation Yes | ||
Input Voltage Type DC, AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 15V, 56V | ||
Driver Current 1.05A, 200A | ||
Number of Outputs 1 | ||
Series OPTOTRONIC - DEXAL NFC IP20 | ||
Standards/Approvals No | ||
Power Dissipation 4.5W | ||
The Osram E is a cutting-edge constant current LED driver tailored for versatile outdoor applications. Designed to foster energy efficiency while maintaining exceptional performance, this driver integrates advanced technology for seamless operation in street lighting, industrial environments, and urban illumination. Its DEXAL interface is founded on DALI-2 communication standards, offering a smooth user experience and reliable data communication. Additionally, features such as the integrated customizable thermal management and Constant Lumen Output ensure that the driver operates within desired performance parameters, thus extending the lifespan of connected LED modules. This driver sets the benchmark in efficiency, making it an ideal choice for modern lighting solutions where quality and longevity are paramount.
Utilizes a DEXAL interface compliant with DALI-2 standards
Offers five autonomous dimming levels for optimal energy management
Robust surge protection of up to 10 kV accommodates challenging environments
Provides a programmable output via NFC, enabling customization for various applications
Ensures longevity with a lifetime of up to 100,000 hours under optimal conditions
Features low standby power consumption, further enhancing energy savings
Offers features like overload and overheating protection to ensure safety and reliability
Compatible with a wide range of luminaires, meeting the needs of diverse installations
Supports multiple dimming interfaces for enhanced user control
Constructed from durable materials, ensuring resilience in outdoor environments
Related links
- Osram IP20 1 Output LED Driver 35 V 1.05 A, 70mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 75 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 260 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics IP20 Driver, 40 W DALI2
- Inventronics IP20 1 Output LED Driver 56 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram IP20 LED Driver 54 V 1.05 A Dimmable 1 to 100% Dimmable
- Osram IP20 1 Output LED Driver 29 V 1.05 A, 350mA Dimmable
- Osram IP20 1 Output LED Driver 54 V 1.05 A Dimmable LED Driver
